Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS823E

10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 18.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS823E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages17 years ago
Datasheet6 pages25 years ago

Mouser

Factory Futures

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS823E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.28
$ 17.764
Stock
261,606
228,037
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS823E.

Related Parts

Texas InstrumentsADS826E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS823E/1KG4
10-Bit, 60 MSPS ADC SE/Diff, Int/Ext ef., program. i/p range w/Pwrdown, comp. to ADS822/4/5/6/8 28-SSOP -40 to 85
Texas InstrumentsADS826E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9051BRSZ
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS823E provided by its distributors.

10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
ADC 5V 60dB 60Msps 10bit 1-10 Ch Parallel Diff/Sing-End Pipelined SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-SSOP (0.209 5.30mm Width) ADS823 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1.95mm 55mA 60Msps 295mW
A/D Converter (A-D) IC; Package/Case:28-SSOP; No. of Pins:28; Leaded Process Compatible:Yes; No. of Channels:1; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; No. of Bits:10 ;RoHS Compliant: Yes
IC, 10BIT ADC, SMD, SSOP28, 823; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:823; Conversion Time:100µs; IC Generic Number:823; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:10; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.