Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS826E

10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 15.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS826E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Farnell

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS826E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.536
$ 11.948
$ 11.948
Stock
281,417
223,560
223,560
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS826E.

Related Parts

Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E/1KG4
IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Texas InstrumentsADS826E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9226ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9226ARS
Complete 12-Bit, 65 MSPS ADC Converter | IC ADC 12BIT PIPELINED 28SSOP
Analog DevicesAD9226ARSRL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS826E provided by its distributors.

10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 60 MSPS SE/Diff, Int/Ext Ref
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
28-SSOP (0.209 5.30mm Width) ADS826 Nickel/Palladium/Gold (Ni/Pd/Au) Tube analog digital converter 2mm 60MHz 3.5V -40C~85C
IC, 10BIT ADC, 60SPS, SMD; Resolution (Bits):10bit; Sampling Rate:60MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:55mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:SSOP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; No. of Bits:10; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Sample Rate:60MSPS; Sample Rate:60MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.