Texas Instruments ADS803E/1KG4

12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS803E/1KG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago

Mouser

CAD Models

Download Texas Instruments ADS803E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.17
$ 27.17
Stock
130,396
171,635
171,635
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V

Related Parts

Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS803EG4
12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Texas InstrumentsADS804E
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARS
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SSOP

Descriptions

Descriptions of Texas Instruments ADS803E/1KG4 provided by its distributors.

12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Single Channel Single ADC Pipelined 5Msps 12-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 12-Bit, 5 MSPS Int/Ext Ref
28-SSOP (0.209 5.30mm Width) ADS803 Tape & Reel (TR) ADC PROPRIETARY METHOD analog digital converter 2mm 23mA 5Msps 135mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:5MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.7V; Supply Voltage Max:5.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS803E1KG4