Texas Instruments ADS803E

12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 38.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS803E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Mouser

Factory Futures

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.34%

CAD Models

Download Texas Instruments ADS803E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.439
$ 21.88
Stock
210,894
150,654
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
5 Msps
5 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS803E/1K
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS803E/1KG4
12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Texas InstrumentsADS803EG4
12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9223ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9221ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS803E provided by its distributors.

12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 5Msps 12-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 12-Bit, 5 MSPS Int/Ext Ref
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28
A/D Conv,12-Bit 5Mhz 28 Lead Ssop Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS803E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS803E.
  • ADS803E..