Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS803EG4

12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS803EG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages13 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS803EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.916
$ 31.916
Stock
12,222
270,382
270,382
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V

Related Parts

Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS803E/1K
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS803E/1KG4
12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9223ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9221ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS803EG4 provided by its distributors.

12-Bit, 5 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Single Channel Single ADC Pipelined 5Msps 12-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 12-Bit, 5 MSPS Int/Ext Ref
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:5MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.7V; Supply Voltage Max:5.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.