Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7863ARGET

Hex Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
$ 11.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863ARGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments ADS7863ARGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.55
$ 15.382
Stock
193,933
130,582
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863ARGET.

Related Parts

Texas InstrumentsADS7950SBRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8638SRGET
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS7863ARGET provided by its distributors.

Hex Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PQCC24
Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-VQFN -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, DUAL, 2MSPS, VQFN-24
2.7V~5.5V 71.5dB 2Msps 12bit 4-Ch 12-Bit SPI Diff/Pseudo-Diff SAR QFN SMD, Adhesive Mount 950μm H
12 Bits 2.7V~5.5V 2MHz SPI VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
24-VFQFN Exposed Pad ADS7863 ACTIVE (Last Updated: 2hours ago) Simultaneous Sampling analog digital converter 880mum 8mA 2Msps 45.3mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.