Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8201IRGET

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin VQFN EP T/R
$ 5.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8201IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-5.40%

CAD Models

Download Texas Instruments ADS8201IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.686
$ 3.704
Stock
31,771,913
319,990
Authorized Distributors
5
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7951SRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8201IRGET provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin VQFN EP T/R
2.2V~5.5V 100Ksps 12bit 8 12 SPI Differential,Single-Ended 2.2V~5.5V SAR QFN SMD mount,glue mount 950μm(height)
24-VFQFN Exposed Pad ADS8201 ACTIVE (Last Updated: 3days ago) PGA analog digital converter 880mum 900muA 100ksps 7.5mW
Analog to digital conversion chip ADC
IC TRNSLTR UNIDIRECTIONAL 10MSOP
IC, ADC, 12BIT, 100KSPS, QFN-24; Resolut; Resolution (Bits):12bit; Sampling Rate:100kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.2V to 5.5V; Supply Voltage Range - Digital:2.2V to 5.5V; Supply Current:900µA; IC Case Style:VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:VQFN; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; No. of Channels:8; Sample Rate:100ksps; Supply Voltage Range:2.2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.