Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7863IDBQR

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R / IC ADC 12BIT SER 2M 24QSOP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863IDBQR.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet40 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS7863IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.845
$ 8.845
Stock
226,540
355,690
355,690
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863IDBQR.

Related Parts

Texas InstrumentsADS7863ADBQR
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS7861EB
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesMAX149BCAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7863IDBQR provided by its distributors.

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R / IC ADC 12BIT SER 2M 24QSOP
ADC, Successive Approximation, 12-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO24
Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-SSOP -40 to 125
24-SSOP (0.154 3.90mm Width) ADS7863 Serial NRND (Last Updated: 4days ago) analog digital converter 1.5mm 8mA 2Msps 35.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.