Texas Instruments ADS7850IRTET

SAR ADC, Dual, 750 kSPS, 14 Bit, Simultaneous Sampling 16-WQFN -40 to 125
$ 10.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7850IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-8.33%

CAD Models

Download Texas Instruments ADS7850IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.044
$ 6.534
Stock
119,656
187,477
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
750 ksps
750 ksps
Polarity
Bipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7850IRTET.

Related Parts

Texas InstrumentsADS7854IPWR
SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Texas InstrumentsADS7250IRTER
SAR ADC, Dual, 750 kSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
Texas InstrumentsADS7853IRTET
SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-WQFN -40 to 125
Analog DevicesMAX1379ATP+T
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R
Analog DevicesAD7699BCPZRL7
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ADS7850IRTET provided by its distributors.

SAR ADC, Dual, 750 kSPS, 14 Bit, Simultaneous Sampling 16-WQFN -40 to 125
2-Channel Dual ADC SAR 750ksps 14-bit Serial 16-Pin WQFN EP T/R
Analogue to Digital Converter, 14 bit, 750 kSPS, Single, 4.5 V, 5.5 V, WQFN
5V 81.5dB 750Ksps 14bit 2 14 SPI Pseudo-Differential 1.65V~5.5V SAR QFN 750¦Ìm
16-WFQFN Exposed Pad ADS7850 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 750mum 9mA 750ksps 45mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.