Texas Instruments ADS7854IPWR

SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
$ 10.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7854IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet69 pages11 years ago
Datasheet67 pages12 years ago
Datasheet58 pages12 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments ADS7854IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.122
$ 13.025
Stock
197,088
180,275
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7254IPW
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
Texas InstrumentsADS7253IPW
IC ADC 12BIT SAR 16TSSOP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Texas InstrumentsADS7253IPWR
Dual Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7324BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 13-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7322BRUZ
Single Analog to Digital Converter SAR 1Msps 13-bit Serial 14-Pin TSSOP
Analog DevicesAD7322BRUZ-REEL7
2-Channel Single ADC SAR 1Msps 13-bit Serial 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7854IPWR provided by its distributors.

SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Dual Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP T/R
5V 88dB 1Msps 14bit 2 14 SPI Differential 1.65V~5.5V SAR TSSOP-16 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.