Texas Instruments ADS7842E/1KG4

Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7842E/1KG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
Datasheet23 pages24 years ago

Mouser

CAD Models

Download Texas Instruments ADS7842E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.425
$ 12.425
Stock
95,112
396,726
396,726
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7842EG4
Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX1093BCEG+
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX1093BEEG+
ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP

Descriptions

Descriptions of Texas Instruments ADS7842E/1KG4 provided by its distributors.

Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP
28-SSOP (0.209 5.30mm Width) ADS7842 Selectable Address Tape & Reel (TR) analog digital converter 2mm 550muA 200ksps 4.5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7842E1KG4