Texas Instruments ADS7823EB/250G4

1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7823EB/250G4.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS7823EB/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.049
$ 7.049
Stock
78,341
177,420
177,420
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7823EB/250G4.

Related Parts

Texas InstrumentsADS7823E/250
12-Bit Low Power,I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
Texas InstrumentsADS7822EB/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EB/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7823EB/250G4 provided by its distributors.

1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit Low Power,I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7823 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 970mum 720muA 50ksps 5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:50 kSPS; Input Channels Per ADC:4; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit ;RoHS Compliant: Yes
12BIT ADC, SMD, VSSOP8, 7823; Channels, No. of:4; Case style:VSSOP; Temperature, operating range:-40°C to +85°C; Base number:7823; Bits, No. of:12; Linearity error:0.024%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:8µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7823EB250G4