What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7822EB/250G4

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822EB/250G4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages28 years ago

Upverter

Mouser

Newark

CAD Models

Download Texas Instruments ADS7822EB/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 2.88
Stock
113,504
270,749
270,749
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS7816EC/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822E/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EC/250G4
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7822EB/250G4 provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7822EB250G4