Texas Instruments ADS7822UC/2K5

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822UC/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet4 pages28 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-65.75%

CAD Models

Download Texas Instruments ADS7822UC/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 2.821
Stock
219,986
120,961
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2.7 V
Max Supply Voltage
3.6 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS7822U
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7822U/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS7822UB/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS7822UC/2K5 provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
2.7V~3.6V,5V 71dB 200Ksps 12bit 1 12 SPI Pseudo-Differential 2.7V~3.6V,5V SAR SOIC-8 4.9mm*3.91mm*1.58mm
8-SOIC (0.154 3.90mm Width) ADS7822 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.58mm 320muA 200ksps 1.6mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7822UC-2K5
  • ADS7822UC2K5