Texas Instruments ADS7822U

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

Upverter

TME

Arrow Electronics

HQonline

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments ADS7822U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.731
$ 2.621
Stock
1,302,109
348,817
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7822U/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS7816U
5V 72dB 200Ksps 12bit 1-Ch 12-Bit SPI Differential 5V SAR ADC SOIC-8 SMD 1.75mm H
Texas InstrumentsADS7816U/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS7822U provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
12-BIT, 200KHZ, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85
Texas Instruments 12 bit analog-to-digital converter, Single channel, Serial (SPI)interface, Pseudo differential input, 8Pin
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
IC, SM 12-BIT ADC UPOWER SERIALIC, SM 12-BIT ADC UPOWER SERIAL; Bits, No. of:12; Channels, No. of:1; Time, conversion:13us; Linearity error, ADC/DAC -:0.5LSB; Linearity error, ADC/DAC +:0.5LSB; Linearity error:0.5%; Temp, op. RoHS Compliant: Yes
12BIT ADC, UPOWER SERIAL, SMD, 7822; Resolution, Bits:12bit; Sampling Rate:200kSPS; No. of Channels:1; Input Type:Pseudo-Differential; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Sample and Hold, Serial O/P, Successive Approximation; Base Number:7822; IC Generic Number:7822; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7822; No. of Bits:12; Power, Ptot:0.5mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:13µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7822U .