Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7822U/2K5

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
$ 2.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822U/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-11.39%

CAD Models

Download Texas Instruments ADS7822U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 3.529
Stock
485,549
4,722,381
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7822U
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7816U
5V 72dB 200Ksps 12bit 1-Ch 12-Bit SPI Differential 5V SAR ADC SOIC-8 SMD 1.75mm H
Texas InstrumentsADS7816U/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS7822U/2K5 provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85
Analog-to-Digital Converters (ADC); ADS7822U/2K5; TEXAS INSTRUMENTS; 8; Serial; 5.25 V; SOIC
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
12 Bits 2.7V~3.6V 200kHz Serial SOIC-8 Analog to Digital Converters (ADC) ROHS
8-SOIC (0.154 3.90mm Width) ADS7822 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.58mm 320muA 200ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7822U-2K5
  • ADS7822U2K5