Texas Instruments ADS7817E/2K5G4

ADC Single SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7817E/2K5G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages29 years ago

Mouser

CAD Models

Download Texas Instruments ADS7817E/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.072
$ 2.072
Stock
87,586
206,098
206,098
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7817E/2K5G4.

Related Parts

Texas InstrumentsADS7817EB/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM
ADC Single SAR 200ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesLTC1860IMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube
Analog DevicesLTC1860HMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7817E/2K5G4 provided by its distributors.

ADC Single SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-MSOP -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Differential In MicroPwr Sampling
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7817E2K5G4