Texas Instruments ADC121S625CIMM/NOPB

ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
$ 4.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S625CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-9.62%

CAD Models

Download Texas Instruments ADC121S625CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.432
$ 3.26
Stock
312,581
219,780
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS7816EC/2K5
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7817E/2K5
IC ADC 12BIT SAR 8VSSOP / 12-Bit Differential Input Micro Power Sampling
Texas InstrumentsADS7817E/2K5G4
ADC Single SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesLTC1860IMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC121S625CIMM/NOPB provided by its distributors.

ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85
5V 72.9dB 200Ksps 12bit 1 12 DSP,SPI Differential,Single-Ended 5V SAR VSSOP-8 , 3mm*3mm*860¦Ìm
IC 1-CHNL ADC SAR 200KSPS 8-PIN VSSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC121S625 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 970mum 200ksps 2.25mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S625CIMMNOPB