Texas Instruments ADS7251IRTER

SAR ADC, Dual, 2 MSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
$ 5.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7251IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7251IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.566
$ 10.129
Stock
207,785
151,420
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7251IRTER.

Related Parts

Texas InstrumentsADS7947SRTER
12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7947SRTET
12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7945SRTET
14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
Analog DevicesMAX1279BETC+
ADC Single SAR 1.5Msps 12-bit Serial 12-Pin TQFN EP
Analog DevicesMAX1275AETC+
ADC Single SAR 1.8Msps 12-bit Serial 12-Pin TQFN EP
Analog DevicesMAX1275BETC+
ADC Single SAR 1.8Msps 12-bit Serial 12-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments ADS7251IRTER provided by its distributors.

SAR ADC, Dual, 2 MSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
Dual Channel Dual ADC SAR 2Msps 12-bit Serial 16-Pin WQFN EP T/R
5V 73.5dB 2Msps 12bit 2 12 SPI Differential 1.65V~5.25V SAR QFN
IC ADC 12BIT SAR 16WQFN / ADS7x51 12-Bit, 2-MSPS and 14-Bit, 1.5-MSPS, Dual, Differential Input, Simultaneous- Sampling, Analog-to-Digital Converters with Internal Reference
16-WFQFN Exposed Pad ADS7251 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 750mum 2Msps 55mW 500mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.