Texas Instruments ADS7947SRTET

12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
$ 6.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7947SRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-4.88%

CAD Models

Download Texas Instruments ADS7947SRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.154
$ 5.61
Stock
163,720
381,139
Authorized Distributors
3
3
Case/Package
TFSOP
-
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ADS7947SRTET provided by its distributors.

12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
2-Channel Single ADC SAR 2Msps 12-bit Serial 16-Pin WQFN EP T/R
12-BIT, DUAL-CHANNEL, UNIPOLAR, PSEUDO-DIFFERENTIAL, ULTRALOW-POWER SAR ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
2.7V~5.25V 72.75dB 2Msps 12bit 2 12 SPI Pseudo-Differential 1.65V~5.25V SAR QFN , 750¦Ìm
12Bit 2.7V~5.25V 2MHz SPI QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
Analog to Digital Converters - ADC 12BDual ChPseudo Diff uPwr Ser SAR
16-WFQFN Exposed Pad ADS7947 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 750mum 2Msps 7.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.