Texas Instruments ADS7947SRTER

12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7947SRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

LCSC

Arrow Electronics

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments ADS7947SRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.39
$ 6.49
Stock
484,844
195,265
Authorized Distributors
2
2
Case/Package
-
TFSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsADC78H89CIMTX/NOPB
ADC Single SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7947SRTER provided by its distributors.

12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
2-Channel Single ADC SAR 2Msps 12-bit Serial 16-Pin WQFN EP T/R
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 2MSPS, Serial, 16QFN, FULL REEL
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
Analog-to-Digital Converters (ADC); ADS7947SRTER; TEXAS INSTRUMENTS; 16; SPI; 5.5 V; 2
12 2.7V~5.25V 2MHz SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
12/10/8-Bit 2MSPS, Dual-Channel Unipolar Pseudo-Differential Ultralow-Power SAR Analog-to-Digital Converters
IC, ADC, 12BIT, SRL, 2MSPS, 16WQFN; Resolution (Bits):12bit; Sampling Rate:2MSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:1.65V to 5.5V; Supply Current:2.5mA; IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:WQFN; Input Channel Type:Unipolar, Pseudo Differential; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7947SRTER.