Texas Instruments ADS6223IRGZ25

2-Channel Dual ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
$ 33.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6223IRGZ25.

Texas Instruments

Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Datasheet73 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6223IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.75
$ 27.821
Stock
69,648
166,447
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS, Parallel, SPI, Serial
LVDS, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS6222IRGZT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6222IRGZ25
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS6222IRGZR
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS6223IRGZ25 provided by its distributors.

2-Channel Dual ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Dual 12-bit 80MSPS ADC with serialized LVDS output 48-VQFN -40 to 85
NO LEAD QUAD Not Qualified External Internal Analog to Digital Converter -40C~85C 2V 700mW 80Msps
IC ADC 12BIT SRL 80MSPS 48VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.