Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6223IRGZT

Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 27.821

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6223IRGZT.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet7 pages20 years ago

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6223IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.821
$ 33.75
Stock
237,129
82,445
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS
LVDS, SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6223IRGZT.

Related Parts

Texas InstrumentsADS6222IRGZT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6222IRGZ25
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS6222IRGZR
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS6223IRGZT provided by its distributors.

Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
3V~3.6V 80Msps 12 LVDS,Serial Differential 3V~3.6V Pipeline QFN SMD mount
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.