Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6222IRGZ25

2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
$ 24.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6222IRGZ25.

Texas Instruments

Datasheet76 pages12 years ago
Datasheet73 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6222IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.705
$ 39.138
$ 39.138
Stock
151,686
181,330
181,330
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, SPI
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS6242IRGZT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6242IRGZ25
ADC Dual Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS6242IRGZTG4
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6222IRGZ25 provided by its distributors.

2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Dual 12-bit 65MSPS ADC with serialized LVDS Output 48-VQFN -40 to 85
IC ADC 12BIT PIPELINED 48VQFN 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
3V~3.6V 65Msps 12 LVDS,Serial Differential 3V~3.6V Pipelined QFN SMD mount,glue mount
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.