Texas Instruments ADS58C48IPFPR

Quad-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 147.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58C48IPFPR.

Texas Instruments

Datasheet70 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages14 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments ADS58C48IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 147.578
$ 166.6
Stock
218,833
208,442
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
80
80
Number of Bits
-
-
Sampling Rate
200 Msps
200 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58C48IPFPR.

Related Parts

Texas InstrumentsADC11DV200CISQE/NOPB
Dual-Channel, 11-Bit, 200MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85
Analog DevicesAD9643BCPZRL7-210
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9626BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-170
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5440IPFP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS58C48IPFPR provided by its distributors.

Quad-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
4-Channel Quad ADC Pipelined 200Msps 11-bit Parallel/LVDS 80-Pin HTQFP EP T/R
Analog to Digital Converters - ADC Quad 11B 200MSPS ADC with SNRBoost
Parallel,Serial , 1.8V 1.8V 200Msps 11bit 4 HTQFP-80 , 1.2mm
1.7V~1.9V 11 HTQFP-80(12x12) ADC/DAC - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.