Texas Instruments ADS5444IPFP

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 131.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5444IPFP.

Farnell

Datasheet30 pages12 years ago
Datasheet29 pages15 years ago

Texas Instruments

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments ADS5444IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 131.296
$ 166.71
Stock
177,905
23,338
Authorized Distributors
4
1
Case/Package
QFP
-
Number of Pins
80
80
Number of Bits
13
13
Sampling Rate
250 Msps
250 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5444IPFP.

Related Parts

Texas InstrumentsADS5440IPFP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS1605IPAPT
16-Bit, 5MSPS Analog-to-Digital Converter | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS2806Y/250
Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5444IPFP provided by its distributors.

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
ADC, Proprietary Method, 13-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80
1-Channel Single ADC Pipelined 250Msps 13-bit Parallel 80-Pin HTQFP EP Tray
80-TQFP Exposed Pad ADS5444 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 340mA 250Msps 2.28W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5444IPFP .
  • ADS5444IPFP.