Texas Instruments ADS5440IPFP

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 109.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5440IPFP.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Factory Futures

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments ADS5440IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.823
$ 139.85
$ 139.85
Stock
215,231
177,039
177,039
Authorized Distributors
2
3
3
Case/Package
QFP
-
-
Number of Pins
80
80
80
Number of Bits
13
13
13
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
2.2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5440IPFP.

Related Parts

Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS1605IPAPT
16-Bit, 5MSPS Analog-to-Digital Converter | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS2806Y/250
Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5440IPFP provided by its distributors.

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
1-Channel Single ADC Pipelined 210Msps 13-bit Parallel 80-Pin HTQFP EP Tray
5V 69.8dB 210Msps 13bit 1 13 Parallel Differential 5V Pipelined QFP 12mm*12mm*1mm
1-CH 13-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP80
Converters - Analog to Digital (ADC) 13 Bit, 210MSPS Pipeline ADC
A/D Converter (A-D) IC; Resolution (Bits):13; Sample Rate:210 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Max:3.6V; Package/Case:80-HTQFP; No. of Pins:80 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5440IPFP.