Texas Instruments ADS5277IPFPG4

Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 51.29

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5277IPFPG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet4 pages21 years ago

Mouser

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5277IPFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.29
$ 57.701
Stock
76,449
99,294
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
80
80
Number of Bits
10
10
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5277IPFPG4.

Related Parts

Texas InstrumentsADS5287IRGCT
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADC10DL065CIVS/NOPB
Dual-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9222ABCPZ-65
Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | IC ADC 12BIT PIPELINED 64LFCSP
Analog DevicesAD9222ABCPZ-50
Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | IC ADC 12BIT PIPELINED 64LFCSP
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter

Descriptions

Descriptions of Texas Instruments ADS5277IPFPG4 provided by its distributors.

Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray
Bipolar GULL WING QUAD CMOS Analog to Digital Converter 0.0977% 85C 3.6V 1W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.