Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5287IRGCT

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 64.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5287IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments ADS5287IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.86
$ 46.101
Stock
1,421,963
195,439
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.55 LSB
0.55 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5287IRGCT.

Related Parts

Texas InstrumentsADS5282IRGCT
Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5281IRGCT
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6422IRGCT
Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5287IRGCT provided by its distributors.

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
8-Channel Octal ADC Pipelined 65Msps 10-bit Serial LVDS 64-Pin VQFN EP T/R
3V~3.6V 61.7dB 65Msps 10bit 8/10 LVDS, SPI, Serial Differential 1.7V~1.9V Pipelined ADC QFN SMD, Adhesive Mount 9mm × 9mm × 880μm
64-VFQFN Exposed Pad ADS5287 LVDS Serial ACTIVE (Last Updated: 2days ago) analog digital converter 880mum 139mA 65Msps 719.1mW
ADC 10BIT 65MSPS OCTAL 64VQFN; Resolution (Bits):10bit; Sampling Rate:65MSPS; Data Interface:Serial, LVDS; Supply Current:139mA; IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:VQFN; Base Number:5287; Input Type:Differential; No. of Channels:8; Sample Rate:65MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.