Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5281IPFP

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 102.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5281IPFP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+13.65%

CAD Models

Download Texas Instruments ADS5281IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 102.438
$ 99.898
Stock
209,320
190,425
Authorized Distributors
0
0
Case/Package
QFP
-
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5281IPFP.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5272IPFP
Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5281IPFP provided by its distributors.

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 50Msps 12-bit Serial LVDS 80-Pin HTQFP EP Tray
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQFP80
IC ADC 12BIT PIPELINED 80HTQFP 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Low Power Octal 12-Bit 50Msps Adc Rohs Compliant: Yes
Texas Instruments Texas Instruments Analog-to-digital converter (ADC), 12 bit resolution, 8passageway, Differential input, Serial (LVDS)interface, 80Pin, HTQFPencapsulation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5281IPFP.