Texas Instruments ADS5121IGHK

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR -40 to 85
$ 68.524

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5121IGHK.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5121IGHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.524
$ 53.719
Stock
202,438
229,689
Authorized Distributors
2
0
Case/Package
BGA
BGA
Number of Pins
257
257
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
-
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
2 V
2 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5121IGHK.

Related Parts

Texas InstrumentsADS5120CGHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5121IZHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR -40 to 85
Texas InstrumentsADS5120CZHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
MicrochipKSZ8695P
KS8695P Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution - PBGA-289
Analog DevicesAD6654BBCZ
14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
Analog DevicesAD6654CBCZ
14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver

Descriptions

Descriptions of Texas Instruments ADS5121IGHK provided by its distributors.

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR -40 to 85
Converters - Analog to Digital (ADC) Low Power, 8 Ch 10-bit, 40MSPS, 1.8V
8-Channel Octal ADC Pipelined 40Msps 10-bit Parallel 257-Pin BGA MICROSTAR Tray
8-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PBGA257
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40 MSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.