Analog Devices AD6654CBCZ

14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
$ 169.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6654CBCZ.

Upverter

Datasheet88 pages21 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6654CBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.932
$ 112.65
Stock
161,838
181,044
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Bits
14
14
Sampling Rate
92.16 Msps
92.16 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6654CBCZ.

Related Parts

Analog DevicesAD6654BBCZ
14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
Analog DevicesAD6654BBC
5V 92.16Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined BGA SMD mount 17mm*17mm*1.16mm
Texas InstrumentsADS5122CGHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5122CZHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5403IZAY
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD6654CBCZ provided by its distributors.

14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray / IC ADC 14BIT W/4CH RSP 256CSBGA
5V 92.16Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined BGA SMD mount 17mm(Length)*17mm(width)
256-BGA CSPBGA AD6654 Parallel SPI PRODUCTION (Last Updated: 5days ago) analog digital converter 92.16Msps 2.5W 8Weeks 2.2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated