Analog Devices AD6654BBCZ

14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
$ 185.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6654BBCZ.

Upverter

Datasheet88 pages21 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6654BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 185.577
$ 133.47
Stock
177,325
223,894
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Bits
14
14
Sampling Rate
92.16 Msps
92.16 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6654BBCZ.

Related Parts

Analog DevicesAD6654CBCZ
14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
Analog DevicesAD6654CBC
RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray / IC ADC 14BIT W/4CH RSP 256CSBGA
Texas InstrumentsADS5122CGHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5122CZHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5403IZAY
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD6654BBCZ provided by its distributors.

14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
Receiver, Wideband IF to Baseband, 6-Ch, 14-Bit, 92Msps, 256-Pin CSPBGA, Tray
5V 92.16Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined BGA SMD mount 17mm(Length)*17mm(width)
256-BGA CSPBGA AD6654 Parallel SPI PRODUCTION (Last Updated: 5days ago) analog digital converter 1.31mm 92.16Msps 2.5W 8Weeks
IC, 14BIT ADC,, 6CH RSP, SMD, 6654; No. of Pins:256; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:Parallel Interface, SPI Control; Base Number:6654; Conversion Time:0.01085µs; Data Rate:92.16Mbps; IC Case Style:CSP; IC Generic Number:6654; Logic Function Number:6654; No. of Bits:14; No. of Channels:6; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:CSPBGA; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated