Texas Instruments ADS4145IRGZ25

Single ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4145IRGZ25.

Texas Instruments

Datasheet81 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments ADS4145IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.609
$ 38.609
Stock
65,223
133,895
133,895
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
LVDS, Parallel, Serial
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4145IRGZ25.

Related Parts

Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B25IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4145IRGZ25 provided by its distributors.

Single ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
14 bit 125MSPS Low Power ADC 48-VQFN -40 to 85
ADC, 14BIT, SRL, 125MSPS, 48VQFN; Resolution (Bits):14bit; Sampling Rate:125MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:62mA; Digital IC Case Style:VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:4145

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.