Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4125IRGZR

12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 18.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4125IRGZR.

Texas Instruments

Datasheet81 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-35.19%

CAD Models

Download Texas Instruments ADS4125IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.208
$ 29.44
Stock
252,655
159,521
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4125IRGZR.

Related Parts

Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4126IRGZT
12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3221IRGZT
Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4125IRGZR provided by its distributors.

12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
12 Bits 1.7V~1.9V 125MHz Parallel VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
1.7V~1.9V 70.1dB 125Msps 12bit 1 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN SMD mount,glue mount 950μm(height)
48-VFQFN Exposed Pad ADS4125 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 75mA 125Msps 112mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.