Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4145IRGZT

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 33.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4145IRGZT.

Texas Instruments

Datasheet81 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments ADS4145IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.828
$ 31.628
Stock
222,145
508,643
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4145IRGZT.

Related Parts

Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B25IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4145IRGZT provided by its distributors.

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
ADC 14-Bit 125Msps 1-Ch LVDS Parallel Diff 1.7V-1.9V Pipelined QFN SMD
14Bit 1.7V~1.9V 125MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
48-VFQFN Exposed Pad ADS4145 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 75mA 125Msps 112mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.