Texas Instruments ADS1299IPAG

Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
$ 70.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1299IPAG.

Upverter

Datasheet65 pages13 years ago

Texas Instruments

Newark

Arrow.cn

Inventory History

3 month trend:
-37.91%

CAD Models

Download Texas Instruments ADS1299IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.93
$ 61.64
Stock
264,693
151,630
Authorized Distributors
2
3
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
42 mW
42 mW
Power Dissipation
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1299IPAG.

Related Parts

Texas InstrumentsADS131E08IPAG
Analog Front-End for Power Monitoring, Control, and Protection | IC AFE 8 CHAN 16/24BIT 64TQFP
Texas InstrumentsADS1298IPAG
8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsADS1296IPAG
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Analog DevicesAD7763BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray
Analog DevicesAD7760BSVZ
1-Channel Single ADC Delta-Sigma 2.5Msps 24-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesAD7762BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Parallel 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS1299IPAG provided by its distributors.

Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP64
Analog Front Ends (AFE); ADS1299IPAG; TEXAS INSTRUMENTS; 64; 1.2 mm; SPI; 10 mm
AFE General Purpose 8ADC 24-Bit 2.5V/3.3V/5V 64-Pin TQFP Tube
ADS1299 64-TQFP SPI ACTIVE (Last Updated: 2days ago) analog front end ic 1.8V~3.6V 16ksps 85C 42mW
5V 16Ksps 24bit 42mW 8 24 1.8V~3.6V TQFP-64 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1299IPAG .