Texas Instruments ADS1298IPAG

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
$ 34.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298IPAG.

Farnell

Datasheet91 pages12 years ago
Datasheet88 pages13 years ago

Texas Instruments

HQonline

Newark

LCSC

Inventory History

3 month trend:
-13.86%

CAD Models

Download Texas Instruments ADS1298IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.896
$ 31.53
Stock
526,493
405,626
Authorized Distributors
4
3
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
8.8 mW
14.1 mW
Power Dissipation
-
-
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298IPAG.

Related Parts

Texas InstrumentsADS1296IPAG
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsADS1294IPAG
4-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Analog DevicesAD7763BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray
Analog DevicesAD7760BSVZ
1-Channel Single ADC Delta-Sigma 2.5Msps 24-bit Parallel 64-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments ADS1298IPAG provided by its distributors.

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
TEXAS INSTRUMENTS ADS1298IPAG. ANALOG FRONT END, 24 BIT, 100KHZ, TQFP-64
2.7V~5.5V 32Ksps 24bit 14.1mW 8 24 1.65V~3.6V TQFP-64 1.2mm
ADS1298 64-TQFP SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.65V~3.6V 32ksps 85C 8.8mW
AFE General Purpose 8ADC 24-Bit 1.8V/3V 64-Pin TQFP Tray
Analog Circuit, 1 Func, 8 Channel, PQFP64
IC AFE 24BIT SPI 32KSPS 64TQFP
Afe, 8 Ch, 24Bit, Spi, 5.25V; Ic Function:Low Power, 8-Channel, 24-Bit Analogue Front-End For Bipotential Measurements; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Ic Package Type:Tqfp; No. Of Pins:64Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298IPAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1298IPAG .
  • ADS1298IPAG.