Texas Instruments ADS1296IPAG

2.7V~5.5V 32Ksps(Max) 24bit 17.5mW 6 24 1.65V~3.6V QFP SMD mount 10.2mm*10.2mm*1.05mm
$ 30.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1296IPAG.

Farnell

Datasheet91 pages12 years ago
Datasheet87 pages15 years ago
Datasheet88 pages14 years ago
Datasheet107 pages11 years ago

Texas Instruments

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments ADS1296IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.95
$ 21.252
Stock
106,579
197,996
Authorized Distributors
5
0
Number of Bits
24
24
Number of Channels
6
6
Max Power Dissipation
7.9 mW
-
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
6
6
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1296IPAG.

Related Parts

Texas InstrumentsADS1294IPAG
ADC, 2.7V~5.5V, 32Ksps(Max), 24-Bit, 10.1mW, 4-Ch, 24-Pin, 1.65V~3.6V, TQFP-64, SMD, 1.2mm H
Texas InstrumentsADS1294IPAGR
4-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Analog DevicesAD7763BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray
Analog DevicesAD7762BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Parallel 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS1296IPAG provided by its distributors.

2.7V~5.5V 32Ksps(Max) 24bit 17.5mW 6 24 1.65V~3.6V QFP SMD mount 10.2mm*10.2mm*1.05mm
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 6 CHANNEL, 24 BIT, 32KSPS, SERIAL, 64-TQFP
AFE General Purpose 6ADC 24-Bit 1.8V/3V 64-Pin TQFP Tray
ADS1296 64-TQFP SPI ACTIVE (Last Updated: 1week ago) analog front end circuit 1.65V~3.6V 32ksps 85C 7.9mW
TQFP-64(10x10) Analog Front End (AFEs) ROHS
IC, ADC, 6CH, 24BIT, 32KSPS, SERIAL, 64-TQFP
IC, AFE, 24BIT, 32KSPS, 6CH, 64TQFP
IC MCU 32BIT 256KB FLASH 64TQFP
SPECIALTY ANALOG CIRCUIT PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1296IPAG.