Texas Instruments ADS1298IPAGR

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
$ 31.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298IPAGR.

Texas Instruments

Datasheet91 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Datasheet87 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow.cn

Inventory History

3 month trend:
-16.24%

CAD Models

Download Texas Instruments ADS1298IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.53
$ 34.772
Stock
379,861
456,914
Authorized Distributors
3
4
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
14.1 mW
8.8 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298IPAGR.

Descriptions

Descriptions of Texas Instruments ADS1298IPAGR provided by its distributors.

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
AFE General Purpose 8ADC 24-Bit 1.8V/3V 64-Pin TQFP T/R
2.7V~5.5V 32Ksps 24bit 14.1mW 8 24 1.65V~3.6V TQFP-64 1.2mm
ADS1298 64-TQFP SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.65V~3.6V 32ksps 85C 14.1mW
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PQFP64
IC BATT CNTL LI-ION 1CEL SOT23-5
IC AFE 24BIT 32KSPS 8CH 64TQFP
8-Channel 24-Bit Delta Sigma Adc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.