Texas Instruments ADS1286UB

SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

Upverter

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments ADS1286UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 8.463
$ 8.463
Stock
307,337
290,598
290,598
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1286UA
SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Texas InstrumentsADS1286UL/2K5
ADC Single SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS1286U/2K5
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS1286UB provided by its distributors.

SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:37 kSPS; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.