Texas Instruments ADS1251UG4

1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
$ 12.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1251UG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet7 pages27 years ago

Mouser

element14 APAC

iiiC

Jameco

Inventory History

3 month trend:
-28.26%

CAD Models

Download Texas Instruments ADS1251UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.55
$ 11.883
$ 11.883
Stock
273,420
550,915
550,915
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
24
24
24
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS1251U/2K5
1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS1251U
1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1252U/2K5
1-Channel Single ADC Delta-Sigma 41ksps 24-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS1251UG4 provided by its distributors.

1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 20Ksps 24bit 1 24 SPI Differential 5V Sigma-Delta SOIC-8 4.9mm*3.91mm*1.58mm
Converters - Analog to Digital (ADC) ResolutionPlus 24Bit 20kHz Lo-Power
8-SOIC (0.154 3.90mm Width) ADS1251 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1.58mm 1.5mA 20ksps 10mW
20BIT ADC, 1CH, SMD, 1251, SOIC8; Resolution (Bits):24bit; Sampling Rate:20kSPS; Data Interface:Serial, 2-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:1.5mA; IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:SPI; Base Number:1251; Digital IC Case Style:SOIC; IC Generic Number:1251; Input Channel Type:Differential; Input Type:Differential; Interface Type:2-Wire, Serial; Linearity Error:0.0015%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:1251; No. of Bits:24; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Sample Rate:20kSPS; Sample Rate:20kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.