
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-25896-1-ND | 4,616 | 1 | Cut Tape | ||||||||
| Mouser | 595-ADS1252U/2K5 | 1,545 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | ADS1252U/2K5 | 2,500 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-ADS1252U/2K5 | 8,150 | 9 | 8h | ||||||||
| Worldway Electronics | ADS1252U/2K5 | 12,622 | 7 | Tape & Reel | 3h |
Download Texas Instruments ADS1252U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments ADS1252U/2K5 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: