Texas Instruments ADS1251U

1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
$ 14.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1251U.

element14 APAC

Datasheet23 pages12 years ago
Datasheet22 pages14 years ago

Texas Instruments

Mouser

Farnell

Newark

Inventory History

3 month trend:
-16.01%

CAD Models

Download Texas Instruments ADS1251U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.075
$ 13.47
$ 13.47
Stock
541,416
495,316
495,316
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
24
24
24
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1251U/2K5
1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS1251UG4
1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1252U/2K5
1-Channel Single ADC Delta-Sigma 41ksps 24-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS1251U provided by its distributors.

1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube
24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Converters - Analog to Digital (ADC) ResolutionPlus 24Bit 20kHz Lo-Power
8-SOIC (0.154 3.90mm Width) ADS1251 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1.58mm 1.5mA 20ksps 7.5mW
IC, 24BIT ADC, SMD, 1251, SOIC8; Resolution (Bits): 24bit; Sampling Rate: 20kSPS; Input Channel Type: Differential; Data Interface: 2 Wire, Serial; Supply Voltage Type: Single; Supply Vol; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1251U .
  • ADS1251U.
  • ADS1251U..