Texas Instruments ADS1244IDGSR

1-Channel Single ADC Delta-Sigma 30sps 24-bit Serial 10-Pin VSSOP T/R
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1244IDGSR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet7 pages27 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-7.59%

CAD Models

Download Texas Instruments ADS1244IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 7.93
Stock
282,018
151,936
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
24
24
Sampling Rate
15 sps
30 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1244IDGSR.

Related Parts

Texas InstrumentsADC141S626CIMMX/NOPB
14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
Texas InstrumentsADS1112IDGST
3-Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1112IDGSR
3-Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1244IDGSR provided by its distributors.

1-Channel Single ADC Delta-Sigma 30sps 24-bit Serial 10-Pin VSSOP T/R
24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 24-Bit Delta-Sigma 15SPS w/50-60Hz rej
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO10
Bipolar GULL WING DUAL External Analog to Digital Converter 0.0008% -40C~85C 5V 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:30SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 2-Wire; Supply Voltage Min:1.8V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.