Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1112IDGST

3-Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1112IDGST.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet7 pages28 years ago

Mouser

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+29.12%

CAD Models

Download Texas Instruments ADS1112IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 4.284
$ 4.284
Stock
312,408
335,811
335,811
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
240 sps
240 sps
240 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8317IDGKT
IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS1114IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1115IDGSR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1112IDGST provided by its distributors.

3-Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO10
16-Bit 240SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 10-VSSOP -40 to 85
IC ADC 16BIT SIGMA-DELTA 10VSSOP "16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSSOP"
Converters - Analog to Digital (ADC) 16-bit 240SPS, 2 Ch Diff
Texas Instruments Texas Instruments Analog-to-digital converter (ADC), 16 bitresolution, 3Input, Differential input, 10Pin, MSOPencapsulation
Ic, 16Bit Adc, 240Sps 2 Ch, Vssop10; Resolution (Bits):16Bit; Sampling Rate:240Sps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1112IDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1112IDGST .
  • ADS1112IDGST.
  • ADS1112IDGST..
  • ADS1112IDGST...