Texas Instruments ADS1218Y/250

ADC Single Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
$ 14.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1218Y/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages27 years ago

Mouser

Newark

Farnell

iiiC

Inventory History

3 month trend:
-27.14%

CAD Models

Download Texas Instruments ADS1218Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1216Y/2K
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
Texas InstrumentsADS1217IPFBR
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1217IPFBT
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
Analog DevicesMAX1312ECM+
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1184ECM+D
Dual 10-Bit, 20Msps, +3V, Low-Power ADC with Internal Reference and Parallel Outputs

Descriptions

Descriptions of Texas Instruments ADS1218Y/250 provided by its distributors.

ADC Single Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
8-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PQFP48
2.7V~3.3V,5V 780sps 24bit 8 24 SPI Differential 2.7V~5.25V Sigma-Delta QFP , 7mm*7mm*1mm
24Bit 780Hz SPI TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
Converters - Analog to Digital (ADC) 24-Bit, 780 SPS ADC
A/D CONV, 24-BIT DELTA SIGMA W/FLASH<AZ
24BIT-BIT, 780 SPS ADC; Resolution (Bits):24bit; Sampling Rate:780SPS; Data Interface:Serial, SPI; Supply Current:900µA; IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFP; Base Number:1218; Input Type:Differential; No. of Channels:8; Sample Rate:780SPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD
The ADS1218 is a precision, wide dynamic range, delta-sigma, Analog-to-Digital (A/D) converter with 24-bit resolution and Flash memory operating from 2.7V to 5.25V supplies. The delta-sigma, A/D converter provides up to 24 bits of no missing code performance and effective resolution of 22 bits. The eight input channels are multiplexed. Internal buffering can be selected to provide a very high input impedance for direct connection to transducers or low-level voltage signals. Burnout current sources are provided that allow for the detection of an open or shorted sensor. An 8-bit Digital-to-Analog (D/A) converter provides an offset correction with a range of 50% of the FSR (Full-Scale Range). The PGA (Programmable Gain Amplifier) provides selectable gains of 1 to 128 with an effective resolution of 19 bits at a gain of 128. The A/D conversion is accomplished with a second-order delta-sigma modulator and programmable sinc filter. The reference input is differential and can be used for ratiometric conversion. The on-board current DACs (Digital-to-Analog Converters) operate independently with the maximum current set by an external resistor. The serial interface is SPI-compatible. Eight bits of digital I/O are also provided that can be used for input or output. The ADS1218 is designed for high-resolution measurement applications in smart transmitters, industrial process control, weight scales, chromatography, and portable instrumentation.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1218Y-250
  • ADS1218Y/250 .
  • ADS1218Y250