Texas Instruments ADS1217IPFBR

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
$ 16.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1217IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages28 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-14.27%

CAD Models

Download Texas Instruments ADS1217IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.105
$ 18.92
$ 18.92
Stock
231,455
235,302
235,302
Authorized Distributors
2
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
24
24
24
Sampling Rate
780 sps
780 sps
780 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsADS1216Y/2K
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
Texas InstrumentsADS1216Y/250
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)

Descriptions

Descriptions of Texas Instruments ADS1217IPFBR provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
8-Channel, 24-Bit Analog-to-Digital Converter 48-TQFP -40 to 85
24-Bit 8-Ch Diff ADC, 1kS/s, SPI, TQFP
Converters - Analog to Digital (ADC) 8-Ch, 24-Bit ADC
2.7V~3.3V, 5V, 780sps, 24bit, 8/24 SPI Differential, 2.7V~5.25V Sigma-Delta ADC, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.