What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS1216Y/2K

24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
$ 16.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1216Y/2K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages27 years ago

Mouser

Future Electronics

iiiC

Newark

Inventory History

3 month trend:
-19.36%

CAD Models

Download Texas Instruments ADS1216Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.389
$ 19.42
Stock
203,630
170,146
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
24
24
Sampling Rate
780 sps
780 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1217IPFBT
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
Texas InstrumentsADS1217IPFBR
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
Texas InstrumentsADS1217IPFBTG4
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)

Descriptions

Descriptions of Texas Instruments ADS1216Y/2K provided by its distributors.

24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
IC ADC 24BIT SIGMA-DELTA 48TQFP 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
Ic 24 Bit-8 Chan Adc (No Flash)
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:780SPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1216Y-2K
  • ADS1216Y2K