What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1308ECM+

Adc, 8-CH, Sar, 12 Bit, 1.075MSPS, LQFP48
$ 30.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1308ECM+.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Augswan

iiiC

ShanghaiCT

Inventory History

3 month trend:
-47.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1308ECM+.

Related Parts

Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7881IPFBR
IC ADC 12BIT SAR 48TQFP 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Texas InstrumentsADS7882IPFBT
IC ADC 12BIT SAR 48TQFP 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)

Descriptions

Descriptions of Analog Devices MAX1308ECM+ provided by its distributors.

ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
5V 71dB 456Ksps 12bit 8 12 Parallel Single-Ended 2.7V~5.25V SAR LQFP-48 SMD mount 1.6mm(height)
8-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
ADC Single 4Msps 12-bit Parallel 48-Pin LQFP
12Bit 5V 456kHz Parallel LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
8-/4-/2-Channel, 12-Bit, Simultaneous-Sampling ADCs with ±10V, ±5V, and 0 to +5V Analog Input Ranges
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
Adc, 8-Ch, Sar, 12Bit, 1.075Msps, Lqfp48; Resolution (Bits):12Bit; Sampling Rate:1.075Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1308ECM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1308ECM+.